Waldmann LED Ceiling Fitting Work Light 54 Lm/W, 1300 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-671
- Mfr. Part No.:
- 113735000-00810083
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€802.52
(exc. VAT)
€987.10
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €802.52 |
*price indicative
- RS Stock No.:
- 278-671
- Mfr. Part No.:
- 113735000-00810083
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Plug Type | CEE 7/7 | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 1300lm | |
| Colour Temperature | 5000K | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 54Lm/W | |
| Housing Finish | Anodised | |
| Cable Length | 3.4m | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Plug Type CEE 7/7 | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 1300lm | ||
Colour Temperature 5000K | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 54Lm/W | ||
Housing Finish Anodised | ||
Cable Length 3.4m | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann lighting system features maintenance-free LED technology with adequate power levels, ensuring step less and flicker-free dimming. It provides shadow and glare-free surface light, offering excellent contrast vision and color recognition. The panel is optimized for work results through application-oriented selection. With a robust aluminum housing and a closed design, it protects both the user and integrated technology. The system boasts unique flexibility, balanced linkage, and an impressive radius of action. Additionally, it delivers high light quality, combined with ergonomic handling for ease of use.
Technology Touch DIM
Operation Multi-function switch
Housing Aluminum colored anodized
Related links
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 75 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 73 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
