Nightsearcher LED Work Light, 28000 lumens, Type G - British Plug, 240 V, IP65
- RS Stock No.:
- 280-138
- Mfr. Part No.:
- NSLUNARSTAR28K
- Manufacturer:
- Nightsearcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-138
- Mfr. Part No.:
- NSLUNARSTAR28K
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Type | Industrial Site Light | |
| Lamp Type | LED | |
| Luminosity | 28000 lumens | |
| Voltage Rating | 240 V | |
| Plug Type | Type G - British | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Type Industrial Site Light | ||
Lamp Type LED | ||
Luminosity 28000 lumens | ||
Voltage Rating 240 V | ||
Plug Type Type G - British | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Powerful site light delivering 28,000 lumens of 360° illumination, ideal for large scale industrial worksites. Designed for quick one person setup, it offers versatile power options, including mains electricity or generators like the GenZero for sustainable operation. Built for durability and portability, its the perfect lighting solution for harsh environments, ensuring comprehensive coverage for both indoor and outdoor applications.
Versatile power options
Quick one person setup
Durable and portable
Easy storage and transport
Quick one person setup
Durable and portable
Easy storage and transport
Related links
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G - British Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- brennenstuhl LED Floodlight Work Light 98 Lm/W Type G Plug IP65
- Nightsearcher LED LED Luminaries Work Light AC Plug IP65
- brennenstuhl LED Floodlight Work Light 95 Lm/W Type G Plug IP65
