Nightsearcher Rechargeable LED Folding Worklight Work Light, 5000 lm, Type G Plug, 240V, IP65
- RS Stock No.:
- 260-9964
- Mfr. Part No.:
- NSKANGASTAR5K-B
- Manufacturer:
- Nightsearcher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-9964
- Mfr. Part No.:
- NSKANGASTAR5K-B
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Plug Type | Type G | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Folding Worklight | |
| Luminous Flux | 5000lm | |
| Housing Material | Robust Aluminium Construction | |
| Voltage | 240V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | NSKANGASTAR | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Plug Type Type G | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Folding Worklight | ||
Luminous Flux 5000lm | ||
Housing Material Robust Aluminium Construction | ||
Voltage 240V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series NSKANGASTAR | ||
- COO (Country of Origin):
- CN
The Nightsearcher rechargeable LED work light with 5000 lumens.
IP65 degree of protection
Related links
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G - British Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light 3.7V, IP54
- Unilite Rechargeable LED Folding Worklight Work Light 11.1V, IP65
- TradeTuff Rechargeable LED Folding Worklight Work Light 18V, IP44
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V