brennenstuhl LED Floodlight Work Light 95 Lm/W, 2930 lm, Type G Plug, 240V, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-9703
Mfr. Part No.:
1171963303
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Work Light

Plug Type

Type G

Lamp Type

LED

Sub Type

Floodlight

Luminous Flux

2930lm

Power

30W

Housing Material

Aluminium

Voltage

240V

Colour

Black, Yellow

IP Rating

IP65

Luminous Efficacy

95Lm/W

Height

290mm

Length

303.5mm

Cable Length

3m

Width

163mm

Standards/Approvals

RoHS

Lamp Supplied

Yes

Series

JARO

COO (Country of Origin):
CN
LED Light with extra bright Everlight SMD LEDs.

Solid and modern aluminium casing.

Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.

Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.

With safety glass.

In colourful display-packaging.

This luminaire contains built-in LED lamps.

Light unit not replaceable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy