Unilite Rechargeable COB LED Work Lamp Work Light, 1700 lm, USB Type C Plug, 3.7V, IP65
- RS Stock No.:
- 297-974
- Mfr. Part No.:
- CL-1700
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€116.29
(exc. VAT)
€143.04
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.29 |
*price indicative
- RS Stock No.:
- 297-974
- Mfr. Part No.:
- CL-1700
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lamp Type | COB LED | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Sub Type | Work Lamp | |
| Luminous Flux | 1700lm | |
| Power | 15W | |
| Colour Temperature | 6500K | |
| Housing Material | TPE, Nylon | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| Colour | White | |
| IP Rating | IP65 | |
| Height | 100mm | |
| Cable Length | 1m | |
| Length | 176mm | |
| Width | 94mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | CL1700 | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type COB LED | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Sub Type Work Lamp | ||
Luminous Flux 1700lm | ||
Power 15W | ||
Colour Temperature 6500K | ||
Housing Material TPE, Nylon | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
Colour White | ||
IP Rating IP65 | ||
Height 100mm | ||
Cable Length 1m | ||
Length 176mm | ||
Width 94mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series CL1700 | ||
- COO (Country of Origin):
- CN
The Unilite Clamp Light is engineered for durability and flexibility, offering 1700 lumens of brilliant 6500K white light through a 15W COB LED. Its ultra-tough nylon and TPE over-molded housing withstands demanding environments, and the high-strength jaw clamp attaches securely to almost any surface, making it ideal for diverse job sites. For added versatility, an extra-strong magnetic base with four non-slip rubber feet ensures reliable stability on metal surfaces. Designed for customizable lighting angles, the CL-1700s light head lifts up to 270˚ and rotates 340˚, providing precise illumination exactly where you need it. The clamp handles double as a stand, allowing multiple positioning options, while a smart memory switch remembers your last mode for efficient use. Built for resilience, the CL-1700 is rated IK07 for impact resistance, with over-charge and over-discharge protection for reliable power management.
3A USB-C fast charging capability
Fully charged in just 5 hours with a 1m high-quality cable
Equipped with 3 battery indicators
Low-battery warning flash
Related links
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Light Work Light USB Type C Plug IPX5
- Unilite Rechargeable COB LED Portable Task Light Work Light USB Type C Plug IPX5
- Unilite Rechargeable LED Work Lamp Work Light USB Type C Plug IPX6
- Ansmann Rechargeable COB LED Work Lamp Work Light USB Plug IPX3
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
