Ansmann Rechargeable Work Lamp Work Light, 1600 lm, USB Plug, 3.7V, IP65
- RS Stock No.:
- 283-0990
- Mfr. Part No.:
- 1600-0565-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€51.87
(exc. VAT)
€63.80
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.87 |
*price indicative
- RS Stock No.:
- 283-0990
- Mfr. Part No.:
- 1600-0565-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Plug Type | USB | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Luminous Flux | 1600lm | |
| Colour Temperature | 7000K | |
| Housing Material | Aluminium Nylon | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| Height | 171mm | |
| Minimum Operating Temperature | -10°C | |
| Length | 76.5mm | |
| Lifespan | 30h | |
| Maximum Operating Temperature | 40°C | |
| Width | 40.7mm | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Plug Type USB | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Luminous Flux 1600lm | ||
Colour Temperature 7000K | ||
Housing Material Aluminium Nylon | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
Height 171mm | ||
Minimum Operating Temperature -10°C | ||
Length 76.5mm | ||
Lifespan 30h | ||
Maximum Operating Temperature 40°C | ||
Width 40.7mm | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Ansmann Work Light, 3/15W, IP65 - 1600-0565-520
This work lamp is a portable LED solution designed to deliver bright illumination for various tasks. With a height of 171mm, a length of 76.5mm, and a width of 40.7mm, it utilises both COB LED and spot LED technology. Its rechargeable feature and USB charging capability make it an ideal choice for professionals needing on-the-go lighting.
Features & Benefits
• Rechargeable battery offers flexibility with a runtime of 3.5 hours with 100% power on wide angle
• COB LED technology produces high luminosity of up to 1600lm
• IP65 rating ensures resistance to dust and water
• Integrated magnets facilitate hands-free operation
• Adjustable brightness allows for customised lighting
• Durable construction using aluminium, nylon, and TPR enhances longevity
Applications
• Suitable for maintenance and repair tasks
• Effective for outdoor use in a variety of conditions
• Ideal in workshops and construction sites
• Useful for emergency situations requiring immediate lighting
• For automotive and mechanical inspections
Can it be charged using a standard USB connection?
Yes, it has a USB Type-C socket for charging.
Will it provide adequate lighting for small spaces?
Yes, the adjustable brightness ensures effective lighting in compact areas.
Can the battery be replaced?
No, the LED is not designed for replacement.
Note
Includes 1m USB-A to USB-C charging cable
Related links
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable COB LED Work Lamp Work Light USB Plug IPX3
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
