Rapid Rechargeable LED Light Work Light, 1000 lm, IP65
- RS Stock No.:
- 697-585
- Mfr. Part No.:
- 5001731
- Manufacturer:
- Rapid
Subtotal (1 unit)*
€34.85
(exc. VAT)
€42.87
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.85 |
*price indicative
- RS Stock No.:
- 697-585
- Mfr. Part No.:
- 5001731
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Light | |
| Luminous Flux | 1000lm | |
| Rechargeable | Yes | |
| Colour | Black, Blue | |
| IP Rating | IP65 | |
| Height | 130mm | |
| Length | 45mm | |
| Width | 175mm | |
| Lamp Supplied | Yes | |
| Series | 5001 | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Light | ||
Luminous Flux 1000lm | ||
Rechargeable Yes | ||
Colour Black, Blue | ||
IP Rating IP65 | ||
Height 130mm | ||
Length 45mm | ||
Width 175mm | ||
Lamp Supplied Yes | ||
Series 5001 | ||
- COO (Country of Origin):
- CN
The Rapid Rechargeable LED work light The Portable is the optimal work lighting in the garage, shed, in the loft or when working outdoors where you do not have power. The Portable has a bright light of 1000 lumens with good dispersion, featuring two lighting modes (100% and 50%), and is easy to carry. The IP65 rating means that it is fully dustproof and protected against water spray from all directions, so that The Portable can be used outdoors even in the rain. Integrated USB-C charged battery, with a runtime of about 3 hours; charging cable included. The work lights stable stand can be tilted for different light dispersions.
Perfect working light when you dont have a power socket
Bright light with good dispersion (1000 lumens)
Runtime of about 3 hours
Easy and comfortable to carry
180° tiltable head
Can also be used as a power bank
Integrated Li-ion battery with charging time approx. 4 h
USB-C cable for charging included
Related links
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- Rapid Rechargeable LED Work Light IP65
- Rapid Rechargeable LED Light Work Light 18V
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
- Rapid Rechargeable LED Work Light IP65
- RS PRO Rechargeable LED Work Lamp Work Light USB Plug IPX5
