Ansmann Rechargeable LED Work Lamp Work Light, 1000 lm, USB Plug, 5V, IP65
- RS Stock No.:
- 649-836
- Mfr. Part No.:
- 1600-0346-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€47.92
(exc. VAT)
€58.94
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.92 |
*price indicative
- RS Stock No.:
- 649-836
- Mfr. Part No.:
- 1600-0346-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB | |
| Sub Type | Work Lamp | |
| Power | 10W | |
| Luminous Flux | 1000lm | |
| Voltage | 5V | |
| Housing Material | ABS, Aluminium | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, DIN IEC/TR 62778 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB | ||
Sub Type Work Lamp | ||
Power 10W | ||
Luminous Flux 1000lm | ||
Voltage 5V | ||
Housing Material ABS, Aluminium | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, DIN IEC/TR 62778 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Ansmann Floodlight 1100R features a COB 10 W main LED with a point-focused optical system offering some wide-angle illumination and a minimum safe distance of 0.1 m from illuminated objects. It has three switch functions: 50 percent LED power, 100 percent LED power, and off. At full power, it delivers approximately 1000 to 1100 lumens with a beam distance of around 52 m, a peak intensity of 674 cd, and an illuminance of 2696 lx at 0.5 m. At 50 percent power, it outputs 500 to 550 lumens, reaches 37 m, offers a peak intensity of 336 cd, and an illuminance of 1346 lx at 0.5 m. The runtime is approximately 2 h 15 min at full power and 4 h 30 min at 50 percent power. The device falls under risk group 2 as per EN 62471 standards.
Housing material is Aluminum plus ABS
Protection class is III
Approvals from CE
Related links
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Ansmann Rechargeable Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- RS PRO Rechargeable LED Work Lamp Work Light USB Plug IPX5
- Ansmann Rechargeable COB LED Work Lamp Work Light USB Plug IPX3
