Bailey Electric & Electronics bv Rechargeable LED Light Work Light, 500 lm, USB Type C Plug, 5V, IP44
- RS Stock No.:
- 711-963
- Mfr. Part No.:
- 146904
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.83 |
*price indicative
- RS Stock No.:
- 711-963
- Mfr. Part No.:
- 146904
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Sub Type | Light | |
| Power | 5W | |
| Luminous Flux | 500lm | |
| Colour Temperature | 8000K | |
| Voltage | 5V | |
| Housing Material | Aluminium | |
| Rechargeable | Yes | |
| Colour | Black | |
| IP Rating | IP44 | |
| Cable Length | 300mm | |
| Length | 86mm | |
| Lamp Supplied | Yes | |
| Series | Robust LED charge | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Sub Type Light | ||
Power 5W | ||
Luminous Flux 500lm | ||
Colour Temperature 8000K | ||
Voltage 5V | ||
Housing Material Aluminium | ||
Rechargeable Yes | ||
Colour Black | ||
IP Rating IP44 | ||
Cable Length 300mm | ||
Length 86mm | ||
Lamp Supplied Yes | ||
Series Robust LED charge | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED keyring is a versatile mini floodlight designed for convenience and practicality in various environments. Perfectly sized for easy storage in your car or camping gear, this multifunctional device features five distinct light functions, offering adjustable luminous flux from 300 to 500 lumens and the unique Ability to emit red light, which can also flash as a warning signal. Ideal for outdoor activities or emergency situations, the robust LED keyring incorporates useful tools such as a bottle opener and a side window breaker, ensuring youre well-prepared for unexpected events. With a Compact design and a quick 1-hour charging time via the included USB-C cable, this keyring is an essential companion for anyone needing reliable lighting on the go.
Compact and lightweight design with a total weight of only 46g
Five light functions allow for versatile lighting options, including a flashing red warning light
Equipped with a built-in rechargeable battery, ensuring you always have power at hand
USB-C charging cable included for quick and convenient recharging
Durable aluminium housing in black with vibrant Orange details for added style
Toolless functionality with integrated screwdriver ends and a magnet for versatile use
Battery life ranges from 1 to 2.5 hours, catering to various lighting needs
General ETIM properties classify it as a flashlight under the luminaires group
Related links
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IPX4
- Bailey Electric & Electronics bv Rechargeable LED Work Light 1V, IP65
- Bailey Electric & Electronics bv Rechargeable LED Work Light 2V, IP54
