Nightsearcher Rechargeable LED Work Lamp Work Light, 500 lm, USB Type C Plug, 3.7V, IP54
- RS Stock No.:
- 333-715
- Mfr. Part No.:
- NSROO-STAR500
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€14.98
(exc. VAT)
€18.43
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.98 |
*price indicative
- RS Stock No.:
- 333-715
- Mfr. Part No.:
- NSROO-STAR500
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Lamp Type | LED | |
| Plug Type | USB Type C | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Luminous Flux | 500lm | |
| Housing Material | Aluminium | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Height | 15mm | |
| Length | 60mm | |
| Lifespan | 8h | |
| Width | 27.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Lamp Type LED | ||
Plug Type USB Type C | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Luminous Flux 500lm | ||
Housing Material Aluminium | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Height 15mm | ||
Length 60mm | ||
Lifespan 8h | ||
Width 27.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable Keyring Light is a RooStar 500 compact, rechargeable keyring light with a magnetic base. With 500 powerful lumens, it easily attaches to any backpack, handbag, or pocket, providing hands free operation. The tough aluminium housing and fast charging USB Type C connection make it the perfect companion for any adventure.
Magnetic base and back for hands free operation
Rechargeable lithium battery
Tough aluminium housing
Fast charging USB Type C connection
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP54
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- Ansmann Rechargeable COB LED Work Lamp Work Light USB Plug IPX3
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4