Nightsearcher Rechargeable Work Light Work Light 2500 lm, USB Type C Plug, 21V
- RS Stock No.:
- 847-840
- Mfr. Part No.:
- NSTHORCONNECT
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€61.86
(exc. VAT)
€76.09
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.86 |
*price indicative
- RS Stock No.:
- 847-840
- Mfr. Part No.:
- NSTHORCONNECT
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Lamp Type | Work Light | |
| Housing Material | Nylon | |
| Voltage | 21V | |
| Rechargeable | Yes | |
| Height | 300mm | |
| Luminous Efficacy | 2500lm | |
| Length | 110mm | |
| Width | 106mm | |
| Lamp Supplied | Yes | |
| Series | Thor Connect | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Lamp Type Work Light | ||
Housing Material Nylon | ||
Voltage 21V | ||
Rechargeable Yes | ||
Height 300mm | ||
Luminous Efficacy 2500lm | ||
Length 110mm | ||
Width 106mm | ||
Lamp Supplied Yes | ||
Series Thor Connect | ||
- COO (Country of Origin):
- CN
The Nightsearcher Power tool work light is designed for professionals seeking versatile lighting solutions. Its innovative 180° folding and 360° swivelling head provide flexible illumination in various environments.
Operates using commonly available 18-21V power tool batteries, enhancing convenience
Supplied with four adaptors for compatibility with popular brands, including Makita and DeWalt
Robust nylon housing ensures durability and withstands tough work conditions
Integrated hanging hook supports versatile usage in various settings
Related links
- Nightsearcher Rechargeable Work Light Work Light 1000 lm IP65
- Nightsearcher Rechargeable Work Light Work Light 3500 lm IP65
- Nightsearcher Rechargeable Work Light Work Light 6500 lm 14.8V, IPX4
- Nightsearcher Rechargeable Flash Light Work Light 900 lm 3.7V, IPX4
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nightsearcher Rechargeable Flash Light Work Light 1200 lm IP54
- Nightsearcher Rechargeable Floodlight Work Light 400 lm 24V
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54