Nightsearcher Rechargeable LED Work Lamp Work Light, 3000 lm, USB Plug, 21V, IP54

Subtotal (1 unit)*

€79.99

(exc. VAT)

€98.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.99

*price indicative

RS Stock No.:
216-672
Mfr. Part No.:
NSWORKSTARCONNECT
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Plug Type

USB

Product Type

Work Light

Lamp Type

LED

Sub Type

Work Lamp

Luminous Flux

3000lm

Voltage

21V

Rechargeable

Yes

IP Rating

IP54

Standards/Approvals

No

COO (Country of Origin):
CN
The Nightsearcher Work light is a WorkStar Connect versatile work light that makes use of your existing rechargeable power tool batteries, compatible with 7 leading power tool brands. Its high impact housing and toughened glass lens make it durable, while magnetic feet, a hanging hook, and a built-in power bank add convenience. Includes 4 adaptors and offers 3 light modes with a beam distance of up to 30m.

Accepts batteries from 11 leading power tool brands

Robust construction with toughened glass lens

Strong magnetic base

Adjustable stand with hanging hook

USB power bank to charge your mobile devices

Compact and fold flat design for easy storage

IK07 shock proof

Tripod mountable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy