Nightsearcher Rechargeable LED Floodlight Work Light, 6000 lm, Type G Plug, IP54
- RS Stock No.:
- 225-1541
- Mfr. Part No.:
- NSGALAXYPRO-6K
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€203.82
(exc. VAT)
€250.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 15 January 2027
- Plus 8 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.82 |
*price indicative
- RS Stock No.:
- 225-1541
- Mfr. Part No.:
- NSGALAXYPRO-6K
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | Type G | |
| Sub Type | Floodlight | |
| Power | 97.68W | |
| Luminous Flux | 6000lm | |
| Housing Material | Composite Material | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | Galaxy Pro-6K | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type Type G | ||
Sub Type Floodlight | ||
Power 97.68W | ||
Luminous Flux 6000lm | ||
Housing Material Composite Material | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series Galaxy Pro-6K | ||
- COO (Country of Origin):
- CN
Nightsearcher Galaxy Pro 6K, 6000 Lumens, Rechargeable Hybrid Work Light, IP54
The Nightsearcher 6000 lumens portable floodlight which is rechargeable. The housing made from the toughest composite materials. It is provided with battery status indication.
Robust
Lightweight
Waterproof
Related links
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug IPX4
- SCANGRIP Rechargeable LED Floodlight Work Light Type F - Schuko Plug IP67
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Portable Floodlight Work Light IP65
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67