Nightsearcher Rechargeable LED Portable Floodlight Work Light, 16000 lm, IP65
- RS Stock No.:
- 200-3903
- Mfr. Part No.:
- NSSOLARISPRO
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€1,048.24
(exc. VAT)
€1,289.34
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,048.24 |
*price indicative
- RS Stock No.:
- 200-3903
- Mfr. Part No.:
- NSSOLARISPRO
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Portable Floodlight | |
| Luminous Flux | 16000lm | |
| Housing Material | ABS | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Lifespan | 30000h | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Portable Floodlight | ||
Luminous Flux 16000lm | ||
Housing Material ABS | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Lifespan 30000h | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
The Nightsearcher Ltd. SolarisPro is highly portable, extremely compact and light weight. The 16,000 lumen light output will provide a wide spread of light and can run for up 48 hours.
500 metre beam
Runs up to 48 hours
Battery status indicator
Related links
- Nightsearcher Rechargeable LED Portable Task Light Work Light 7.4V
- Nightsearcher Rechargeable LED Portable Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug IPX4
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug, IP54
- Nightsearcher NSSOLAR Floodlight White IP65, 14.8V
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65