Nightsearcher Rechargeable LED Folding Worklight Work Light, 1200 lm, 3.7V, IP54

Subtotal (1 unit)*

€39.46

(exc. VAT)

€48.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
  • Plus 66 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.46

*price indicative

RS Stock No.:
207-0792
Mfr. Part No.:
NSGALAXY1200
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Work Light

Lamp Type

LED

Sub Type

Folding Worklight

Power

12W

Luminous Flux

1200lm

Voltage

3.7V

Rechargeable

Yes

Anti-corrosive

No

IP Rating

IP54

Standards/Approvals

RoHS

Series

GALAXY 1200

COO (Country of Origin):
CN

Nightsearcher Galaxy 1200, 1200 Lumens, Foldable Rechargeable Worklight with Magnets


The Nightsearcher rechargeable robust compact LED work light comes with a powerful 1200 lumen light output. It has robust edge protection and is impact-resistant to 1 metre, easily withstanding knocks and bumps.

USB rechargeable

Magnetic carry handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy