RS Better World
Unilite Rechargeable LED Folding Worklight Work Light, 1450 lm, USB Plug, 3.7V, IPX5
- RS Stock No.:
- 267-5645
- Mfr. Part No.:
- SLR-1450
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€118.25
(exc. VAT)
€145.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 265 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 267-5645
- Mfr. Part No.:
- SLR-1450
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Folding Worklight | |
| Power | 14W | |
| Luminous Flux | 1450lm | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| Anti-corrosive | No | |
| IP Rating | IPX5 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Reduces Waste | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Plug Type USB | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Folding Worklight | ||
Power 14W | ||
Luminous Flux 1450lm | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
Anti-corrosive No | ||
IP Rating IPX5 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Reduces Waste | ||
- COO (Country of Origin):
- CN
The Unilite 1450 lumen white COB LED flashlight, has 45 lumen Red and Red flash modes using a powerful LG 3.7v 5000mAh 21700 Li-ion battery which can be removed so a convenient spare can be kept at hand.
Super tough copolymer and aluminium construction
Glow-in-the-dark strip for extra visibility
Battery level and charging indicators
Strong magnets within the stand
180˚ rotating handle/stand with carabiner snap hook
Related links
- Unilite Rechargeable COB LED Portable Task Light Work Light USB Type C Plug IPX5
- RS PRO Rechargeable LED Folding Worklight Work Light USB Type C Plug IP54
- Unilite Rechargeable COB LED Light Work Light USB Type C Plug IPX5
- Unilite Rechargeable LED Folding Worklight Work Light 11.1V, IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light 3.7V, IP54
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
- Unilite Rechargeable LED Flexible Neck Torch Work Light USB Plug IP54
- TradeTuff Rechargeable LED Folding Worklight Work Light 18V, IP44
