brennenstuhl Rechargeable LED Floodlight Work Light, 1500 lm, 3.7V, IP65
- RS Stock No.:
- 209-9924
- Mfr. Part No.:
- 1173100100
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€77.65
(exc. VAT)
€95.51
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 November 2026
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.65 |
*price indicative
- RS Stock No.:
- 209-9924
- Mfr. Part No.:
- 1173100100
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Floodlight | |
| Luminous Flux | 1500lm | |
| Power | 15W | |
| Voltage | 3.7V | |
| Housing Material | Aluminium | |
| Colour Temperature | 6.5K | |
| Rechargeable | Yes | |
| Colour | Black | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| Height | 180mm | |
| Length | 48mm | |
| Width | 114mm | |
| Standards/Approvals | RoHS | |
| Series | RUFUS | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Floodlight | ||
Luminous Flux 1500lm | ||
Power 15W | ||
Voltage 3.7V | ||
Housing Material Aluminium | ||
Colour Temperature 6.5K | ||
Rechargeable Yes | ||
Colour Black | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
Height 180mm | ||
Length 48mm | ||
Width 114mm | ||
Standards/Approvals RoHS | ||
Series RUFUS | ||
- COO (Country of Origin):
- CN
The brennenstuhl® RUFUS 1500 MA rechargeable portable LED spotlight features a Li-Ion battery with a charge indicator, providing a long runtime of up to 25 hours at 1500 lumens. This LED work light offers 5 adjustable lighting modes controlled by a switch on the back of the spotlight. This work light can be used indoors and outdoors in locations without an electrical grid. Its aluminum housing and corner protectors make it particularly robust and impact-resistant. This work spotlight also has a USB-C port for charging devices like smartphones and tablets.
Discover the detailed product features below :
5 lighting modes : 1500lm - 1125lm - 750lm - 375lm - 150lm, with last status memory
Power : 15W
Fall resistant up to 3m (approx. 9.8 feet)
Integrated 3.7V / 5Ah Li-Ion battery with 5 charge indicators (100% - 80% - 60% - 40% - 20%)
Charging time : 3 hours
Foldable and adjustable stand
Includes a storage case for safe transport
Powerbank function (external/backup battery): USB charger port (1A)
1m USB-C charging cable
Color temperature : 6500K
Protection rating : IP65
Impact resistance rating : IK08
Related links
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- brennenstuhl Rechargeable LED Floodlight Work Light 7.4V, IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP65
- brennenstuhl Rechargeable LED Floodlight Work Light 11.1V, IP54
- RS PRO Rechargeable COB LED Floodlight Work Light USB Plug, IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP68
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
