brennenstuhl Rechargeable LED Floodlight Work Light, 3000 lm, 11.1V, IP54
- RS Stock No.:
- 657-250
- Mfr. Part No.:
- 1171410301
- Manufacturer:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 657-250
- Mfr. Part No.:
- 1171410301
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Floodlight | |
| Luminous Flux | 3000lm | |
| Power | 30W | |
| Voltage | 11.1V | |
| Rechargeable | Yes | |
| Colour | Black | |
| Anti-corrosive | Yes | |
| IP Rating | IP54 | |
| Height | 225mm | |
| Lifespan | 12h | |
| Length | 210mm | |
| Width | 205mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Floodlight | ||
Luminous Flux 3000lm | ||
Power 30W | ||
Voltage 11.1V | ||
Rechargeable Yes | ||
Colour Black | ||
Anti-corrosive Yes | ||
IP Rating IP54 | ||
Height 225mm | ||
Lifespan 12h | ||
Length 210mm | ||
Width 205mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The brennenstuhl 360° Rechargeable LED Work Light A compact 30W LED floodlight delivering 3,000 lumens of glare-free, low-shadow illumination. It features a 360° lighting angle, three brightness modes, and a built-in Li-Ion battery (11.1V / 4.4Ah) with up to 12 hours of runtime. Designed for rugged use with IP54 dust/splash protection, IK08 impact resistance, and a durable plastic housing. Can be used standing, hanging, or mounted on a tripod.
Protection against contact and internal dust deposits
Protected against splashing water from all directions
Related links
- brennenstuhl Rechargeable LED Floodlight Work Light 7.4V, IP65
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- brennenstuhl Rechargeable LED Floodlight Work Light 3.7V, IP65
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug, IP54
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
