Milwaukee Rechargeable Industrial Site Light Work Light, 5400 lm, 18V, IP67
- RS Stock No.:
- 260-2025
- Mfr. Part No.:
- 4933459431
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€717.86
(exc. VAT)
€882.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €717.86 |
*price indicative
- RS Stock No.:
- 260-2025
- Mfr. Part No.:
- 4933459431
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Light | |
| Sub Type | Industrial Site Light | |
| Luminous Flux | 5400lm | |
| Voltage | 18V | |
| Housing Material | Polycarbonate, Aluminium Cam | |
| Rechargeable | Yes | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Light | ||
Sub Type Industrial Site Light | ||
Luminous Flux 5400lm | ||
Voltage 18V | ||
Housing Material Polycarbonate, Aluminium Cam | ||
Rechargeable Yes | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 one key LED remote stand light that is optimise brightness and run time by adjusting the light output from 0 - 9000 lumens. One key tool customisation allows user to control brightness and set light settings remotely and one key tool tracking & security offers a free of charge cloud based tracking network and inventory management platform for your tools. One key also features a remote locking functionality.
Reinforced leg design with 3 different leg deployment options for best durability and stability
Highly durable and impact resistant polycarbonate lens
All aluminium cam design to protect the light from rough working conditions
Trueview high definition light output delivers consistent beam
Related links
- Milwaukee Rechargeable Industrial Site Light Work Light 12V
- RS PRO Rechargeable COB LED Industrial Site Light Work Light USB Plug IP54
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light USB Plug IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
