Coast Rechargeable LED Pen Torch Work Light, 850 lm, USB Plug, IP54
- RS Stock No.:
- 269-7585
- Mfr. Part No.:
- PM100R
- Manufacturer:
- Coast
Subtotal (1 unit)*
€60.39
(exc. VAT)
€74.28
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.39 |
*price indicative
- RS Stock No.:
- 269-7585
- Mfr. Part No.:
- PM100R
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB | |
| Sub Type | Pen Torch | |
| Luminous Flux | 850lm | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB | ||
Sub Type Pen Torch | ||
Luminous Flux 850lm | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coast Rechargeable work light packs easy and can just about do it all with multiple lighting and positioning features. The main beam provides fixed flood and spot beam options and the independently controlled COB. Side area light provides three output modes in high, medium and low. A fold out hook with 180 degree rotation allows the light to be hung for hands free lighting and also doubles as a stand with a magnetic base.
Dust resistant
IP57 water proof
Battery life indicator
31 hour low runtime
3 hour 45 minute high runtime
Related links
- Coast Rechargeable LED Pen Torch Work Light USB Plug, IP57
- Coast Rechargeable LED Rechargeable Torch Work Light USB Plug, IP54
- Unilite Rechargeable LED Flexible Neck Torch Work Light USB Plug IP54
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- JCB Rechargeable LED Work Light USB Type C Plug, IP54
- brennenstuhl Rechargeable LED Torch Work Light USB Type C Plug IP20
