Coast Rechargeable LED Pen Torch Work Light, 185 lm, USB Plug, IP57

Subtotal (1 unit)*

€52.67

(exc. VAT)

€64.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 18 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.67

*price indicative

RS Stock No.:
269-7586
Mfr. Part No.:
PM50R
Manufacturer:
Coast
Find similar products by selecting one or more attributes.
Select all

Brand

Coast

Plug Type

USB

Product Type

Work Light

Lamp Type

LED

Sub Type

Pen Torch

Luminous Flux

185lm

Rechargeable

Yes

Anti-corrosive

Yes

IP Rating

IP57

Standards/Approvals

No

Lamp Supplied

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coast Rechargeable work light is designed with multiple lighting and positioning options for everyday and multipurpose use. The main Bulls Eye spot beam offers longer distance illumination while the two mode COB. Side area light floods the scene for up close work. For hands free directional lighting the pocket clip joins the magnetic tail cap as a duo of convenient positioning features.

Dust resistant

IP57 water proof

Battery life indicator

9 hour low runtime

1 hour 45 minute high runtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy