Milwaukee Rechargeable Work Light, 550 lm, USB Type C Plug, IP52
- RS Stock No.:
- 271-6227
- Mfr. Part No.:
- 4933478869
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€158.98
(exc. VAT)
€195.55
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.98 |
*price indicative
- RS Stock No.:
- 271-6227
- Mfr. Part No.:
- 4933478869
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Plug Type | USB Type C | |
| Product Type | Work Light | |
| Luminous Flux | 550lm | |
| Rechargeable | Yes | |
| IP Rating | IP52 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Plug Type USB Type C | ||
Product Type Work Light | ||
Luminous Flux 550lm | ||
Rechargeable Yes | ||
IP Rating IP52 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Stick Light is a True view high definition lighting with up to 550 lumens. This light has up to 5 hours of run time on USB Red lithium 3.0 Ah battery pack.
IP52 rated for water and dust resistance
Magnetic attachment for hands free use
Hook attachment for secure storage
Withstand up to 2 m drops
Related links
- Unilite Rechargeable LED Work Lamp Work Light USB Type C Plug IPX6
- Milwaukee Rechargeable LED Work Light USB Type C Plug, IP50
- Nightsearcher Rechargeable LED Spotlight Work Light USB Plug IPX4
- Nightsearcher Rechargeable Work Light Work Light 2500 lm 21V
- Nightsearcher Rechargeable Work Light Work Light 1000 lm IP65
- Nightsearcher Rechargeable Work Light Work Light 3500 lm IP65
- Nightsearcher Rechargeable Work Light Work Light 6500 lm 14.8V, IPX4
- Nightsearcher Rechargeable Floodlight Work Light 400 lm 24V
