Milwaukee LED Work Light, 2800 lm, IP54
- RS Stock No.:
- 271-6238
- Mfr. Part No.:
- 4933492903
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€685.07
(exc. VAT)
€842.64
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.07 |
*price indicative
- RS Stock No.:
- 271-6238
- Mfr. Part No.:
- 4933492903
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Luminous Flux | 2800lm | |
| Rechargeable | No | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Light | ||
Lamp Type LED | ||
Luminous Flux 2800lm | ||
Rechargeable No | ||
IP Rating IP54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee LED Stand Light is a True view high definition lighting. Twelve high performance LEDs provides up to 2800 lumens on high light output. This light has compact footprint with low centre of gravity and impact resistant reinforced nylon legs to protect against abusive jobsite conditions.
IP54 protected from dust and splashing water
Protective guard secures the head and lens
Low battery indicator
Flexible battery system
Related links
- Milwaukee Rechargeable LED LED Stand Light Work Light IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Flex LED Lantern Work Light 18V
- Nightsearcher Twinstar Connect Power Tool Battery Work Light 12000 lm, IP54
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220V IP54
