Nightsearcher Rechargeable LED Work Lamp Work Light, 2800 lm, AC Plug, 7.4V, IP54
- RS Stock No.:
- 333-724
- Mfr. Part No.:
- NSGALAXYSTAR
- Manufacturer:
- Nightsearcher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-724
- Mfr. Part No.:
- NSGALAXYSTAR
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Lamp Type | LED | |
| Plug Type | AC | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Luminous Flux | 2800lm | |
| Voltage | 7.4V | |
| Housing Material | Aluminium | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Height | 170mm | |
| Length | 170mm | |
| Lifespan | 11h | |
| Width | 48mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Lamp Type LED | ||
Plug Type AC | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Luminous Flux 2800lm | ||
Voltage 7.4V | ||
Housing Material Aluminium | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Height 170mm | ||
Length 170mm | ||
Lifespan 11h | ||
Width 48mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable Work light featuring 2800 lumens at full power and 5 light modes, this work light is perfect for any job. With a long lasting battery runtime of up to 11 hours and an IP54 rating, you can trust in its durability. Its wide flood beam and rechargeable power supply make it the ultimate portable work light.
Robust aluminium housing with heavy duty edge protection
USB power bank function for charging mobile devices
Lightweight and portable design
180° foldable bracket for optimal positioning
Supplied with an AC charger
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable LED Portable Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65