brennenstuhl Rechargeable LED Bright LED Working Light Work Light, 5000 lm, 7.4V, IP65
- RS Stock No.:
- 710-981
- Mfr. Part No.:
- 9171400902
- Manufacturer:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-981
- Mfr. Part No.:
- 9171400902
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Bright LED Working Light | |
| Power | 40W | |
| Luminous Flux | 5000lm | |
| Housing Material | Plastic | |
| Colour Temperature | 6500K | |
| Voltage | 7.4V | |
| Rechargeable | Yes | |
| Colour | White | |
| IP Rating | IP65 | |
| Height | 285mm | |
| Length | 280mm | |
| Lifespan | 35000h | |
| Cable Length | 5m | |
| Width | 280mm | |
| Standards/Approvals | DGUV 203-006 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Bright LED Working Light | ||
Power 40W | ||
Luminous Flux 5000lm | ||
Housing Material Plastic | ||
Colour Temperature 6500K | ||
Voltage 7.4V | ||
Rechargeable Yes | ||
Colour White | ||
IP Rating IP65 | ||
Height 285mm | ||
Length 280mm | ||
Lifespan 35000h | ||
Cable Length 5m | ||
Width 280mm | ||
Standards/Approvals DGUV 203-006 | ||
- COO (Country of Origin):
- CN
The brennenstuhl hybrid spotlight provides powerful 360-degree illumination for construction sites and indoor workshops.
Omnidirectional 360 Degree Lighting
Universal Battery Compatibility
Related links
- brennenstuhl Rechargeable LED Floodlight Work Light 7.4V, IP65
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Portable Task Light Work Light 7.4V
- Unilite Rechargeable LED Battery Work Light 20V, IP65
