Sylvania LED String Light Work Light 83 Lm/W, 10000 lm, 220-240 V, IP65
- RS Stock No.:
- 288-9821
- Mfr. Part No.:
- 90007
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-9821
- Mfr. Part No.:
- 90007
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | String Light | |
| Power | 100W | |
| Luminous Flux | 10000lm | |
| Housing Material | Polycarbonate | |
| Colour Temperature | 4000k | |
| Voltage | 220-240 V | |
| Rechargeable | No | |
| Diameter | 95 mm | |
| IP Rating | IP65 | |
| Luminous Efficacy | 83Lm/W | |
| Lifespan | 30000h | |
| Length | 135mm | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 3m | |
| Housing Finish | Clear Glass Bulb | |
| Maximum Operating Temperature | 40°C | |
| Width | 12.2 mm | |
| Standards/Approvals | DOT | |
| Lamp Supplied | Yes | |
| Series | SylWork String Light | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type String Light | ||
Power 100W | ||
Luminous Flux 10000lm | ||
Housing Material Polycarbonate | ||
Colour Temperature 4000k | ||
Voltage 220-240 V | ||
Rechargeable No | ||
Diameter 95 mm | ||
IP Rating IP65 | ||
Luminous Efficacy 83Lm/W | ||
Lifespan 30000h | ||
Length 135mm | ||
Minimum Operating Temperature -20°C | ||
Cable Length 3m | ||
Housing Finish Clear Glass Bulb | ||
Maximum Operating Temperature 40°C | ||
Width 12.2 mm | ||
Standards/Approvals DOT | ||
Lamp Supplied Yes | ||
Series SylWork String Light | ||
- COO (Country of Origin):
- CN
The Sylvania SylWork String Light 10000LM 840 IP65 is a flexible LED string work light designed for versatility and durability. With a lightweight and stylish design, this string light is perfect for a variety of applications both indoors and outdoors. The cool white light provides a bright and efficient lighting solution with a long lifetime of 30,000 hours. The high-quality materials used ensure a reliable and robust performance for all your lighting needs.
Flexible LED string work light for versatile use
Lightweight, flexible, and stylish design with high-quality plastic materials
Cool white light with a total system efficacy up to 83lm/W
Long lifetime of 30,000 hours for extended use
IP65 rated for outdoor use and durability
Link up to 500W for added flexibility
Energy-efficient with a total power consumption of 100W
3-year warranty for peace of mind
Related links
- Sylvania LED String Light Work Light 83 Lm/W 220-240 V, IP65
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- CK LED Industrial Site Light Work Light 18 V, IP65
- brennenstuhl Rechargeable LED LED Work Light 96 Lm/W 220 → 240 V, IP55
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable Work Light AC Adapter Work Light 14.4 → 18 V, IP65
- Flex LED Lantern Work Light 18 V, IP65
