Waldmann LED Ceiling Fitting Work Light 83 Lm/W, 1500 lm, 5-Pin Plug, 240V ac, IP20
- RS Stock No.:
- 278-659
- Mfr. Part No.:
- 113129000-00615052
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€578.54
(exc. VAT)
€711.60
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.54 |
*price indicative
- RS Stock No.:
- 278-659
- Mfr. Part No.:
- 113129000-00615052
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | 5-Pin | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 1500lm | |
| Voltage | 240V ac | |
| Housing Material | Aluminium and Plastic | |
| Colour Temperature | 4000K | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 83Lm/W | |
| Cable Length | 3m | |
| Housing Finish | Anodised | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type 5-Pin | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 1500lm | ||
Voltage 240V ac | ||
Housing Material Aluminium and Plastic | ||
Colour Temperature 4000K | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 83Lm/W | ||
Cable Length 3m | ||
Housing Finish Anodised | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann maintenance-free LED technology ensures extremely homogeneous, glare, and flicker-free light. The light emission, with its conical prism structure, provides perfect glare control. Available in various length versions, it adapts to different table widths and light requirements. The robust aluminum housing and closed design protect both the lamp's interior and the work surface from contamination. Integrated T-slots offer easy attachment, while step less dimming provides adjustable lighting. These lights are externally operated.
Operation External
Design mounted version
Fastening Screw down lash
Related links
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 75 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 65 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
