Waldmann LED Ceiling Fitting Work Light 83 Lm/W, 1500 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-640
- Mfr. Part No.:
- 112972000-00688252
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€559.43
(exc. VAT)
€688.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.43 |
*price indicative
- RS Stock No.:
- 278-640
- Mfr. Part No.:
- 112972000-00688252
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Plug Type | CEE 7/7 | |
| Product Type | Work Light | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 1500lm | |
| Voltage | 240V ac | |
| Colour Temperature | 5000K | |
| Housing Material | Aluminium and Plastic | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 83Lm/W | |
| Length | 656mm | |
| Cable Length | 3m | |
| Housing Finish | Anodised | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Plug Type CEE 7/7 | ||
Product Type Work Light | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 1500lm | ||
Voltage 240V ac | ||
Colour Temperature 5000K | ||
Housing Material Aluminium and Plastic | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 83Lm/W | ||
Length 656mm | ||
Cable Length 3m | ||
Housing Finish Anodised | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann light utilizes maintenance-free LED technology, providing extremely homogeneous, glare and flicker-free illumination. Its light emission features a conical prism structure for perfect glare control. It comes in various length versions to suit different table widths and lighting requirements. The robust aluminum housing ensures durability, while the closed design protects the interior of the lamp and the work surface from contamination. Integrated T-slots allow for easy attachment, and step less dimming.
Operation Rocker switch
Design mounted version
Fastening Screw down lash
Related links
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 75 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 65 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 54 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
