RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Assembly Element
- RS Stock No.:
- 765-429
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.33 |
*price indicative
- RS Stock No.:
- 765-429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Assembly Element | |
| Product Type | Tray | |
| Product System | Assembly | |
| Colour | Blue | |
| Material | Fibreglass Reinforced, Plastic Polyamide | |
| Series | RS PRO | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Assembly Element | ||
Product Type Tray | ||
Product System Assembly | ||
Colour Blue | ||
Material Fibreglass Reinforced, Plastic Polyamide | ||
Series RS PRO | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
RS PRO Blue Assembly Element Tray
The RS PRO Blue Assembly Element Tray is designed for efficient organisation and storage of components in industrial settings. Made from Durable fibreglass reinforced plastic polyamide, this tray ensures long-lasting performance and reliability. Ideal for assembly lines and workshops, it helps Streamline operations by keeping essential parts easily accessible.
Features and Benefits
Fibreglass Reinforced Construction: Provides enhanced durability and strength.
Plastic Polyamide Material: Offers resistance to chemicals and wear.
Blue Colour: Allows for easy identification and sorting.
Compliant with REACH and RoHS: Ensures adherence to safety and environmental standards.
Plastic Polyamide Material: Offers resistance to chemicals and wear.
Blue Colour: Allows for easy identification and sorting.
Compliant with REACH and RoHS: Ensures adherence to safety and environmental standards.
Applications
Manufacturing facilities
Assembly lines
Workshops
Warehousing
Assembly lines
Workshops
Warehousing
Additional Information
Complies with REACH and RoHS standards, ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Assembly Element
- RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Module
- RS PRO Zinc Plated Steel (Nut) Plastic Polyamide Uniblock 5 mm Slot, 20 mm Strut Profile
- RS PRO Polyamide Tray
- RS PRO Fibreglass Reinforced Polyester Wall Box 400 mm x 400 mm x 200 mm
- RS PRO Fibreglass Reinforced Polyester Wall Box 400 mm x 400 mm x 200 mm
- RS PRO Fibreglass Reinforced Polyester Wall Box 500 mm x 400 mm x 200 mm
- RS PRO Fibreglass Reinforced Polyester Wall Box 400 mm x 300 mm x 200 mm
