Subtotal (1 pack of 10 units)*
€71.38
(exc. VAT)
€87.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.38 | €7.138 |
*price indicative
- RS Stock No.:
- 652-828
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tray | |
| Compatible Groove Size | 9mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tray | ||
Compatible Groove Size 9mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
RS PRO Black Polyamide Grab Tray, 9 mm Groove Size
The RS PRO Black Polyamide Grab Tray is designed for efficient organisation and storage in industrial settings. Made from Durable polyamide, this tray is Ideal for securely holding components and tools, ensuring easy access and improved workflow.
Features and Benefits
Durable Polyamide Construction: Provides long-lasting use and resistance to wear and tear.
9 mm Groove Size: Compatible with standard groove sizes for versatile application.
Black Colour: Offers a professional appearance and easy integration into existing setups.
REACH and RoHS Compliant: Ensures adherence to key environmental and safety standards.
9 mm Groove Size: Compatible with standard groove sizes for versatile application.
Black Colour: Offers a professional appearance and easy integration into existing setups.
REACH and RoHS Compliant: Ensures adherence to key environmental and safety standards.
Applications
Manufacturing facilities
Workshops
Warehouses
Workshops
Warehouses
Additional Information
Key Standards: REACH, RoHS compliant for safety and environmental assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide Work Station Component
- RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Assembly Element
- RS PRO Polyamide Work Station Component Frame Profile Holder 20 to 30mm OD 40mm, 45mm
- RS PRO Fibreglass Reinforced, Plastic Polyamide Tray Module
- RS PRO Plastic Work Station Component
- RS PRO Plastic Work Station Component Pivot Foot
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Plastic Work Station Component Frame Profile Bag Cutter
