RS PRO Polyurethane, Steel Armrest Armrest Armrest

Subtotal (1 unit)*

€149.23

(exc. VAT)

€183.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.23

*price indicative

RS Stock No.:
814-035
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Armrest

Component Type

Armrest

Structural Element Type

Armrest

Product System

Assembly

Colour

Black

Material

Polyurethane, Steel

COO (Country of Origin):
PL

RS PRO Black Polyurethane Armrest Steel Assembly


The RS PRO Black Polyurethane Armrest is designed to provide ergonomic support and comfort in various seating applications. Constructed with Durable materials, this armrest ensures long-lasting performance and reliability in demanding environments.

Features and Benefits


Polyurethane Surface: Offers a comfortable and resilient surface for extended use.
Steel Frame: Provides robust support and stability.
Ergonomic Design: Enhances user comfort and reduces strain during prolonged use.
Easy Installation: Simplifies the assembly process with minimal tools required.
Durable Construction: Ensures longevity and withstands heavy usage.

Applications


Office seating
Industrial machinery
Public transportation seating

Additional Information


Complies with relevant ergonomic standards for workplace safety and comfort.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy