Bosch Rexroth Leather Armrest Armrest Armrest
- RS Stock No.:
- 278-8914
- Mfr. Part No.:
- 3842515493
- Manufacturer:
- Bosch Rexroth
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-8914
- Mfr. Part No.:
- 3842515493
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Armrest | |
| Product Type | Armrest | |
| Structural Element Type | Armrest | |
| Colour | White | |
| Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Armrest | ||
Product Type Armrest | ||
Structural Element Type Armrest | ||
Colour White | ||
Material Leather | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Armrest with pad protect wrists and arms and relieves arm strain during assembly work.
ESD version for use at ESD workstations
Hinges allow precisely controlled movements
Related links
- Bosch Rexroth Leather Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest 43 mm OD
- Bosch Rexroth Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- EUROSTAT Technopolymer Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest Armrest
- RS PRO Steel Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
