SAM Tool Holder Magnetic Tool Holder
- RS Stock No.:
- 262-6031
- Mfr. Part No.:
- RC-200
- Manufacturer:
- SAM
Subtotal (1 unit)*
€132.55
(exc. VAT)
€163.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.55 |
*price indicative
- RS Stock No.:
- 262-6031
- Mfr. Part No.:
- RC-200
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Holder | |
| Component Type | Magnetic Tool Holder | |
| Thread Size | 1/2 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Holder | ||
Component Type Magnetic Tool Holder | ||
Thread Size 1/2 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe magnetic pneumatic tool holder supports impact wrench, 4 sockets, torque wrench.
Weight 1640 g
Related links
- SAM Holder Magnetic Tool Holder
- SAM Wall Panel Tool Holder
- Raaco Polyoxymethylene Tool Holder Pliers Holder
- Raaco Polyacetal Tool Holder Rod Power Drill Holder
- Bosch Rexroth Tool Holder Tool shelf
- Bosch Rexroth Tool Holder Slide Hanger
- Bosch Rexroth Tool Holder Logistic Shelves 45 mm
- Bosch Rexroth Tool Holder Frame Profile Keyboard Shelf
