Bosch Rexroth Tool Holder Logistic Shelves 45 mm

Subtotal (1 unit)*

€1,046.90

(exc. VAT)

€1,287.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,046.90

*price indicative

RS Stock No.:
278-8913
Mfr. Part No.:
3842515484
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Tool Holder

Component Type

Logistic Shelves

Compatible Strut Profile

45 mm

Compatible Groove Size

45 mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Material shuttle Logistics Basic 1 shelf ESD for medium-duty applications. It has adjustable material shelf height, offset, and tilt to ensure ergonomic grabbing.

Available as ESD conductive version

LR rubber tires with locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy