Subtotal (1 unit)*
€479.32
(exc. VAT)
€589.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.32 |
*price indicative
- RS Stock No.:
- 267-3078
- Mfr. Part No.:
- 3842548132
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Stopper | |
| Series | 38425 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Stopper | ||
Series 38425 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth D28L/N10 tube clip for fastening material shelves with a 10 mm slot to the D28L round tube, oblique positioning up to 30 degrees is possible. It has non-slip design of flow racks and stands.
For designing simple tool holders
Spring hook
Rubber foot D28
