Bosch Rexroth ABS Plastic Tool Holder Enclosure Accessory

Subtotal (1 unit)*

€32.68

(exc. VAT)

€40.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.68

*price indicative

RS Stock No.:
279-7736
Mfr. Part No.:
3842558328
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Tool Holder Enclosure Accessory

Colour

Black

Material

ABS Plastic

Standards/Approvals

RoHS

Series

38425

COO (Country of Origin):
DE
The Bosch Rexroth vario grab container individual parts is for offsetting grab containers in a stack M5 sliding block and DIN 7984 M5x6 screw.

Grab ledge and refill end-piece

Material chute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy