Bosch Rexroth Polyamide 66 Swivel Arm Toothed Rack
- RS Stock No.:
- 278-8883
- Mfr. Part No.:
- 3842501578
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€45.81
(exc. VAT)
€56.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.81 | €4.581 |
*price indicative
- RS Stock No.:
- 278-8883
- Mfr. Part No.:
- 3842501578
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Toothed Rack | |
| Product Type | Swivel Arm | |
| Product System | Assembly | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | 2023-09-269 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Toothed Rack | ||
Product Type Swivel Arm | ||
Product System Assembly | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series 2023-09-269 | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Pinion for constructing synchronous shafts to prevent tilting in the case of large guide widths.
Profile slot is 10
Related links
- Bosch Rexroth Polyamide 66 Tool Holder Cover
- Bosch Rexroth Polyamide 66 Tool Holder Wall Rail
- Bosch Rexroth Polyurethane Swivel Arm Frame Profile Toothed Belt
- Bosch Rexroth Polyamide 6 Tool Holder Tape 50 mm
- Bosch Rexroth Steel Swivel Arm Supporting arm
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
- Bosch Rexroth Steel Swivel Arm Shelf Keyboard Shelf
