Bosch Rexroth Polyamide 6 Tool Holder Tape 50 mm
- RS Stock No.:
- 279-7709
- Mfr. Part No.:
- 3842555673
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€77.46
(exc. VAT)
€95.28
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.46 |
*price indicative
- RS Stock No.:
- 279-7709
- Mfr. Part No.:
- 3842555673
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Tape | |
| Product Type | Tool Holder | |
| Compatible Strut Profile | 50 mm | |
| Compatible Groove Size | 10 mm | |
| Colour | Black | |
| Material | Polyamide 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Tape | ||
Product Type Tool Holder | ||
Compatible Strut Profile 50 mm | ||
Compatible Groove Size 10 mm | ||
Colour Black | ||
Material Polyamide 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth tool holder for tape dispenser with a width of 5 mm.
Material PA
Related links
- Bosch Rexroth Polyamide Flexible Tool Holder
- Bosch Rexroth Polyamide Wall Panel Tool Holder
- Bosch Rexroth Polyamide 66 Tool Holder Cover
- Bosch Rexroth Polyamide 66 Tool Holder Wall Rail
- Bosch Rexroth Polyamide Ball Catch
- Bosch Rexroth Polyamide Black Flat Washer Washers, M4
- Bosch Rexroth Polyamide Black Spring Washer Washers, M6
- Bosch Rexroth Polyamide Black Lock Washer Washers, M5
