Bosch Rexroth Tool Holder Frame Profile Logistic Shelves 22 mm
- RS Stock No.:
- 278-8955
- Mfr. Part No.:
- 3842518121
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€905.76
(exc. VAT)
€1,114.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €905.76 |
*price indicative
- RS Stock No.:
- 278-8955
- Mfr. Part No.:
- 3842518121
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Logistic Shelves | |
| Product Type | Tool Holder | |
| Structural Element Type | Frame Profile | |
| Compatible Strut Profile | 22 mm | |
| Compatible Groove Size | 22 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Logistic Shelves | ||
Product Type Tool Holder | ||
Structural Element Type Frame Profile | ||
Compatible Strut Profile 22 mm | ||
Compatible Groove Size 22 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Material shuttle Logistics Economic 2 shelf is an ESD shelf for medium-duty applications. It has adjustable material shelf height, offset, and tilt to ensure ergonomic grabbing.
Available as ESD conductive version
LR rubber tires with locking mechanism
Related links
- Bosch Rexroth Tool Holder Frame Profile Logistic Shelves 22 mm
- Bosch Rexroth Tool Holder Logistic Shelves 22 mm
- Bosch Rexroth Tool Holder Frame Profile Keyboard Shelf
- Bosch Rexroth Tool Holder Logistic Shelves 45 mm
- Bosch Rexroth Polypropylene Tool Holder Logistic Shelves 45 mm
- Bosch Rexroth Poly Para Phenylene Tool Holder Logistic Shelves 45 mm
- Bosch Rexroth Ball Bearing, Polypropylene Tool Holder Logistic Shelves 45 mm
- Bosch Rexroth Tool Holder Tool shelf
