Bosch Rexroth Panel Clip Frame Profile Strut Extension 45 x 45 mm
- RS Stock No.:
- 278-8963
- Mfr. Part No.:
- 3842519530
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€540.38
(exc. VAT)
€664.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.38 |
*price indicative
- RS Stock No.:
- 278-8963
- Mfr. Part No.:
- 3842519530
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Panel Clip | |
| Component Type | Strut Extension | |
| Structural Element Type | Frame Profile | |
| Compatible Strut Profile | 45 x 45 mm | |
| Compatible Groove Size | 45 x 45 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Panel Clip | ||
Component Type Strut Extension | ||
Structural Element Type Frame Profile | ||
Compatible Strut Profile 45 x 45 mm | ||
Compatible Groove Size 45 x 45 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Strut extension of standard size for attaching accessories to workstations.
Suitable for the construction of ESD workstations
Subsequent installation on a table frame is possible
Related links
- Bosch Rexroth Die Cast Panel Clip Frame Profile Trolley 30 to 45 mm²
- Bosch Rexroth Panel Clip Spring Pull
- Bosch Rexroth M8 45° Connector Strut Profile 45 x 45 mm
- Bosch Rexroth Black Polypropylene 45 x 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 45 x 45 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polypropylene 45 x 45 mm Strut Profile
