Bosch Rexroth Die Cast Zinc Swivel Arm Connector Bracket & Joint Mounting Bracket 17 mm OD 45 x 90 mm

Subtotal (1 unit)*

€53.80

(exc. VAT)

€66.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.80

*price indicative

RS Stock No.:
279-7670
Mfr. Part No.:
3842554426
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Mounting Bracket

Product Type

Swivel Arm

Structural Element Type

Connector Bracket & Joint

Product System

MGE

Compatible Strut Profile

45 x 90 mm

Compatible Groove Size

10 mm

Colour

Silver

Compatible Tube Size

17 mm

Material

Die Cast Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bosch Rexroth supporting arm joint is suitable for swivelling end connections.

Material diecast zinc

Profile finishing drilling of through hole D17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy