Bosch Rexroth Die Cast Zinc Swivel Arm Connector Bracket & Joint Mounting Bracket 17 mm OD 40 x 80 mm
- RS Stock No.:
- 279-7672
- Mfr. Part No.:
- 3842554430
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€55.98
(exc. VAT)
€68.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.98 |
*price indicative
- RS Stock No.:
- 279-7672
- Mfr. Part No.:
- 3842554430
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Swivel Arm | |
| Component Type | Mounting Bracket | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Compatible Strut Profile | 40 x 80 mm | |
| Colour | Silver | |
| Compatible Groove Size | 10 mm | |
| Compatible Tube Size | 17 mm | |
| Material | Die Cast Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Swivel Arm | ||
Component Type Mounting Bracket | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Compatible Strut Profile 40 x 80 mm | ||
Colour Silver | ||
Compatible Groove Size 10 mm | ||
Compatible Tube Size 17 mm | ||
Material Die Cast Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth supporting arm joint is suitable for swivelling end connections.
Material diecast zinc
Profile finishing drilling of through hole D17
Related links
- Bosch Rexroth Die Cast Zinc Swivel Arm Connector Bracket & Joint Mounting Bracket 17 mm OD 40 x 40 mm
- Bosch Rexroth Die Cast Zinc Swivel Arm Connector Bracket & Joint Mounting Bracket 17 mm OD 45 x 90 mm
- Bosch Rexroth Die Cast Zinc Swivel Arm Connector Bracket & Joint Mounting Bracket 17 mm OD 45 x 45 mm
- Bosch Rexroth Swivel Arm Panel Accessory Bearing Unit 17 mm OD 40 x 80 mm
- Bosch Rexroth Die Cast Zinc Base Plate 12 mm 34mm 80 mm
- Bosch Rexroth Die Cast Zinc Base Plate 40 mm 34mm 80 mm
- Bosch Rexroth Swivel Arm Panel Accessory Bearing Unit 17 mm OD 40 x 40 mm
- Bosch Rexroth Die Cast Zinc
