Phoenix Contact For Use With Tool Kit
- RS Stock No.:
- 130-133
- Mfr. Part No.:
- 1207912
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€204.76
(exc. VAT)
€251.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.76 |
*price indicative
- RS Stock No.:
- 130-133
- Mfr. Part No.:
- 1207912
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| For Use With | Tool Kit | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
For Use With Tool Kit | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Stripping knife accessory is designed for use with the crimp automat CF 3000. It is ideal for replacement of stripping knives, specifically for 1.5 mm² wires. With its easy-to-use design, this accessory ensures efficient and precise wire-stripping for various applications.
Lightweight construction weighing only 21g
Manufactured with High quality materials
Easy to use design for efficient wire stripping
Ensures precise wire stripping results
Compatible with a specific wire Cross section
Facilitates quick and easy replacement process
Related links
- Phoenix Contact For Use With Tool Kit
- Phoenix Contact 68 mmFor Use With Tool Kit
- Toughbuilt Industries StandFor Use With Tool
- Phoenix Contact 17 Piece Electrician Tool Kit Tool Kit with Bag
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact For Use With Sleeve Feed
- Phoenix Contact For Use With Cable Roller
- Phoenix Contact For Use With Automatic Stripping Device
