Toughbuilt Industries TableFor Use With Jobsite Table
- RS Stock No.:
- 763-585
- Mfr. Part No.:
- TB-C550-2-XEA
- Manufacturer:
- Toughbuilt Industries
Image representative of range
Subtotal (1 unit)*
€142.78
(exc. VAT)
€175.62
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.78 |
*price indicative
- RS Stock No.:
- 763-585
- Mfr. Part No.:
- TB-C550-2-XEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Sawhorse | |
| Depth | 26.57in | |
| Sub Type | Table | |
| Material | Zinc Plated | |
| For Use With | Jobsite Table | |
| Height | 28.82in | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Sawhorse | ||
Depth 26.57in | ||
Sub Type Table | ||
Material Zinc Plated | ||
For Use With Jobsite Table | ||
Height 28.82in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Jobsite table features easy-to-setup support arms that transform two sawhorses into a solid, reliable work surface. With 45 x 95mm support arms, it provides a sturdy and safe workspace, making on-site jobs quick and efficient.
Includes 45 x 95mm support arms for added stability
Features easy-to-setup support arms that transform sawhorses into a solid work surface
Provides a sturdy, reliable, and safe workspace
Makes on-site jobs quick and efficient
Designed for quick setup and long-lasting performance
Related links
- Toughbuilt Industries TableFor Use With Jobsite Table
- Toughbuilt Industries StandFor Use With Tool
- Toughbuilt Industries 6-Piece Stand Stand for use with Tools
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries Steel Bar
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries, 21 Pocket Tool Pouch
- Toughbuilt Industries Black, Silver EVA Knee Pad
