Toughbuilt Industries StandFor Use With Tool
- RS Stock No.:
- 763-598
- Mfr. Part No.:
- TB-S210-XEA
- Manufacturer:
- Toughbuilt Industries
Image representative of range
Subtotal (1 unit)*
€52.16
(exc. VAT)
€64.16
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.16 |
*price indicative
- RS Stock No.:
- 763-598
- Mfr. Part No.:
- TB-S210-XEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Stand | |
| Height | 27.5in | |
| For Use With | Tool | |
| Sub Type | Stand | |
| Depth | 22.05in | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Stand | ||
Height 27.5in | ||
For Use With Tool | ||
Sub Type Stand | ||
Depth 22.05in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries 3 in 1 roller stand features a galvanized steel roller for smooth material handling, while its tilting head bevels for versatile positioning. It allows for quick height adjustments, ensuring convenience and flexibility. Built with heavy-duty steel construction, it is designed for durability and long-lasting use.
Includes galvanized steel roller for smooth material handling
Features a tilting head bevel for versatile positioning
Allows for quick height adjustments for flexibility
Built with heavy-duty steel construction for durability
Designed for long-lasting performance in demanding environments
Related links
- Toughbuilt Industries 6-Piece Stand Stand for use with Tools
- Toughbuilt Industries TableFor Use With Jobsite Table
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries, 21 Pocket Tool Pouch
- Toughbuilt Industries, 5 Pocket Clip
- Toughbuilt Industries, 31 Pocket Tool Pouch
