Treston Spacer BarFor Use With Treston Work Bench
- RS Stock No.:
- 135-7280
- Mfr. Part No.:
- 91849004P
- Manufacturer:
- Treston
Subtotal (1 unit)*
€305.40
(exc. VAT)
€375.64
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.40 |
*price indicative
- RS Stock No.:
- 135-7280
- Mfr. Part No.:
- 91849004P
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Sub Type | Spacer Bar | |
| For Use With | Treston Work Bench | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Sub Type Spacer Bar | ||
For Use With Treston Work Bench | ||
Material Aluminium | ||
- COO (Country of Origin):
- FI
Light / Balancer Rail
Light balancer rail for holding overhead lighting and tool balancers with a max load capacity of 15 kg. These rails are designed to ensure that your work bench has the best task lighting, fitting easily to your upright modules. You can use these rails and sliding pieces with your work station, to facilitate the use of heavy equipment. A tool balancer is fixed to the light/balancer rail. Available in different sizes to suit your work bench needs.
Features and Benefits
• Height and Depth Adjustable
• Facilitates the use of heavy equipment
• Easy to fit
Shelving Accessories
Related links
- Treston 1.5m Spacer BarFor Use With Treston Work Bench
- Treston 2.25m Spacer BarFor Use With Treston Work Bench
- Treston Spacer BarFor Use With TPB918 Packing Bench, TPB918 Sovella Packing Bench
- Treston 1.42mFor Use With Treston Work Bench
- Treston 1.72mFor Use With Treston Work Bench
- Treston For Use With Treston Work Bench
- Treston Grey Steel Work Bench Upright Tubes 60 mm
- Treston 1500mm Light and Balancer Rail, For Use With Concept Bench
