Treston 1.5m Spacer BarFor Use With Treston Work Bench
- RS Stock No.:
- 135-7356
- Mfr. Part No.:
- TPK15-49
- Manufacturer:
- Treston
Subtotal (1 unit)*
€121.02
(exc. VAT)
€148.85
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.02 |
*price indicative
- RS Stock No.:
- 135-7356
- Mfr. Part No.:
- TPK15-49
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| For Use With | Treston Work Bench | |
| Width | 1.5m | |
| Sub Type | Spacer Bar | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Material Aluminium | ||
For Use With Treston Work Bench | ||
Width 1.5m | ||
Sub Type Spacer Bar | ||
- COO (Country of Origin):
- FI
Accessory Fixing Frame
Accessory fixing frames are used to attache upright tubes and upright tube modules to the TP bench. Providing stability upright tubes that have been used to customise the work bench by connecting it with this fixing frame. Not suitable for use on line or corner extensions.
Work Bench Frames
Related links
- Treston 1.5m Spacer BarFor Use With Treston Work Bench
- Treston 2.25m Spacer BarFor Use With Treston Work Bench
- Treston Spacer BarFor Use With Treston Work Bench
- Treston For Use With Treston Work Bench
- Treston 1.42mFor Use With Treston Work Bench
- Treston 1.72mFor Use With Treston Work Bench
- Treston Spacer BarFor Use With TPB918 Packing Bench, TPB918 Sovella Packing Bench
- Treston Grey Steel Work Bench Upright Tubes 60 mm
