Treston Connector SetFor Use With Workbench

Subtotal (1 unit)*

€67.55

(exc. VAT)

€83.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.55

*price indicative

RS Stock No.:
272-8839
Distrelec Article No.:
303-16-040
Mfr. Part No.:
RK1
Manufacturer:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Workbench Accessory

Standards/Approvals

No

For Use With

Workbench

Sub Type

Connector Set

Material

Epoxy Powder Coated Steel

RoHS Status: Exempt

COO (Country of Origin):
FI
The Treston Connector set is suitable for RL perforated panels. This connector set is made from epoxy powder coated steel material and available in light grey colour.

ESD safe

5 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy