Treston 1mFor Use With Workbench
- RS Stock No.:
- 284-0450
- Mfr. Part No.:
- TT10090-HPL
- Manufacturer:
- Treston
Subtotal (1 unit)*
€276.80
(exc. VAT)
€340.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.80 |
*price indicative
- RS Stock No.:
- 284-0450
- Mfr. Part No.:
- TT10090-HPL
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Material | High Pressure Laminated Chipboard | |
| Width | 1m | |
| For Use With | Workbench | |
| Depth | 900mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Material High Pressure Laminated Chipboard | ||
Width 1m | ||
For Use With Workbench | ||
Depth 900mm | ||
Height 25mm | ||
- COO (Country of Origin):
- FI
The Treston HPL Bench Top is a versatile work surface known for its durability, resistance to wear, and ease of maintenance. This particular bench top is characterized by specific dimensions and features.
High pressure laminated chipboard material
