Treston 1.23mFor Use With Workbench

Subtotal (1 unit)*

€339.39

(exc. VAT)

€417.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€339.39

*price indicative

RS Stock No.:
284-0458
Mfr. Part No.:
TT12390-HPL
Manufacturer:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Workbench Accessory

Standards/Approvals

No

Material

High Pressure Laminated Chipboard

Width

1.23m

For Use With

Workbench

Depth

900mm

Height

25mm

COO (Country of Origin):
FI
The Treston Concept HPL Bench Top is a robust and versatile work surface designed to meet the demands of various industrial and work environments. With a high-pressure laminated chipboard construction, this bench top combines durability with a modern aesthetic.

Bench top material is High pressure laminated chipboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy